Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FGH75T65UPD
Manufacturer Part #:

FGH75T65UPD

Manufacturer:

Description: IGBT Transistors 650V 150A 187W
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 2.3 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 150 A
Gate-Emitter Leakage Current: 400 nA
Power Dissipation: 187 W
Package / Case: TO-247
Packaging: Tube
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
298 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.60
  25: $5.28
  100: $4.46
  250: $4.29
  500: $4.19
  1,000: $4.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FOD8316
Logic Output Optocouplers 2.5A Output Current IGBT ...
Fairchild Semiconductor
1: $5.00
ELC-15E220L
Fixed Inductors 22uH 0.027ohms 4.3A +/-10%
Panasonic Electronic Components
1: $2.94
FGH40T65UPD
IGBT Transistors 650 V 80 A 268 W
Fairchild Semiconductor
1: $3.53
DS24B33S+
EEPROM 1-Wire 4kbit EEPROM
Maxim Integrated
1: $3.09
581002B02500G
Heat Sinks TO-220 VERT 17.4 TR
Aavid Thermalloy
1: $1.28
FAN2103MPX
DC/DC Switching Converters 3A 24V INPUT
Fairchild Semiconductor
1: $2.63
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
FSFR2100
Switching Converters, Regulators & Controllers 11A ...
Fairchild Semiconductor
1: $6.73
IR2110PBF
Power Driver ICs Hi&Lw Sd Drvr All HiVlt Pins 1 Sd
International Rectifier
1: $4.74
FAN3100TSX
Power Driver ICs single 2A High Speed Low Side TTL
Fairchild Semiconductor
1: $0.95
FGY75N60SMD
IGBT Transistors 600V, 75A Field Stop IGBT
Fairchild Semiconductor
1: $8.43
FGH75N60UFTU
IGBT Transistors N-CH / 600V 75A FS Planar
Fairchild Semiconductor
1: $8.43
BU941ZT
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $2.22
FDL100N50F
MOSFET UniFET 500V
Fairchild Semiconductor
1: $13.19
FGH60N60SMD
IGBT Transistors 600V/60A Field Stop IGBT ver. 2
Fairchild Semiconductor
1: $7.14
FGA40N65SMD
IGBT Transistors 650V, 40A Field Stop IGBT
Fairchild Semiconductor
1: $4.46
FGH40T100SMD
IGBT Transistors 1000V 40A Field Stop Trench IGBT
Fairchild Semiconductor
1: $4.88
1N5221B-TAP
Zener Diodes 2.4 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
1N5224B-TR
Zener Diodes 2.8 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
1N5223B-TAP
Zener Diodes 2.7 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10

000000001