Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FGH30S130P
Manufacturer Part #:

FGH30S130P

Manufacturer:

Description: IGBT Transistors 1300V 30A FS SA Trench IGBT
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 638, Mouser Enhanced Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 1300 V
Collector-Emitter Saturation Voltage: 1.9 V
Maximum Gate Emitter Voltage: 25 V
Continuous Collector Current at 25 C: 60 A
Power Dissipation: 500 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-3PN
Packaging: Tube
Continuous Collector Current Ic Max: 60 A
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
498 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.92
  10: $3.96
  100: $3.25
  500: $2.92
  1,000: $2.46
  2,500: $2.34
  5,000: $2.25
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FGH75T65UPD
IGBT Transistors 650V 150A 187W
Fairchild Semiconductor
1: $8.25
FGAF20N60SMD
IGBT Transistors 600 V 40 A 62.5 W
Fairchild Semiconductor
1: $3.61
FGA25S125P
IGBT Transistors Shorted Anode IGBT
Fairchild Semiconductor
1: $2.94
NCP1200D60R2G
Current Mode PWM Controllers 60KHz Current Mode SM ...
ON Semiconductor
1: $1.10
RURG80100
Rectifiers TO-247 Ultra Fast
Fairchild Semiconductor
1: $5.92
IRF3710ZPBF
MOSFET MOSFT 100V 59A 18mOhm 82nC Qg
International Rectifier
1: $3.48
IRGS30B60KTRRP
IGBT Modules 600V 30AD2PAK
International Rectifier
1: $4.88
FGA30N60LSDTU
IGBT Transistors 30A 600V N-Ch Planar
Fairchild Semiconductor
1: $4.68
JSM07011SAQNL
Slide Switches SWITCH SLIDE SP3T 4VDC 0.3A SMT
C&K Components
1: $2.11
JSM07011SAQN
Slide Switches 1P3T SMT .3A SUB-MIN
C&K Components
1: $2.41
FGY75N60SMD
IGBT Transistors 600V, 75A Field Stop IGBT
Fairchild Semiconductor
1: $9.36
NC3FAH-0
XLR Connectors 3C FEMALE PCB
Neutrik
1: $1.10
LLS2W471MELC
Aluminum Electrolytic Capacitors - Snap In 450volt ...
Nichicon
1: $8.31
43-77-20G
Thermal Interface Products TO-220,TO-218,TO-3P THE ...
Aavid Thermalloy
1: $0.28
NC3FAAV-0
XLR Connectors 3P FEMALE VERT NO LATCH OR GROUND
Neutrik
1: $0.80
EEU-EB1J2R2S
Aluminum Electrolytic Capacitors - Leaded 2.2UF 63 ...
Panasonic Electronic Components
1: $0.22
ACPL-T350-360E
Logic Output Optocouplers 2.5A IGBT Gate Drive
Avago Technologies
340: $1.59
MOSX3CT631RR68J
Metal Oxide Resistors RSS3 .68 5%TR
KOA Speer
1: $0.20
SG3525ANG
Voltage Mode PWM Controllers 8-35V PWM
ON Semiconductor
1: $1.16
GBPC5010W-G
Bridge Rectifiers GBPCW GPP 50A 1000V Rect. Bridge ...
Comchip Technology
1: $3.50

107734293