Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FGD4536TM
Manufacturer Part #:

FGD4536TM

Manufacturer:

Description:
IGBT Transistors 360V PDP IGBT
Mouser Online Catalog Page 735, Mouser Online Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 360 V
Collector-Emitter Saturation Voltage: 1.59 V
Maximum Gate Emitter Voltage: 30 V
Continuous Collector Current at 25 C: 50 A
Gate-Emitter Leakage Current: 400 nA
Power Dissipation: 125 W
Package / Case: DPAK
Packaging: Reel
Brand: Fairchild Semiconductor
Mounting Style: SMD/SMT
Series: FGD4536
Factory Pack Quantity: 2500
Unit Weight: 0.009184 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
952 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.04
  10: $0.81
  100: $0.645
  500: $0.588
  1,000: $0.449
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.398
  10,000: $0.383
  25,000: $0.371
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116833043 118752299 129952127 147914401 197847692