Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FGD3440G2_F085
Manufacturer Part #:

FGD3440G2_F085

Manufacturer:

Description: IGBT Transistors EcoSPARK2 335mJ 400V N-Chan Ignition IGBT
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 638, Mouser Enhanced Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 400 V
Maximum Gate Emitter Voltage: 14 V
Continuous Collector Current at 25 C: 26.9 A
Power Dissipation: 166 W
Maximum Operating Temperature: + 125 C
Package / Case: TO-252
Packaging: Reel
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,725 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.74
  25: $1.55
  100: $1.40
  250: $1.24
  500: $1.09
  1,000: $0.899
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.837
  5,000: $0.806
  10,000: $0.775
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FGD3040G2_F085
IGBT Transistors EcoSPARK2 300mJ 400V N-Chan Ignit ...
Fairchild Semiconductor
1: $1.57
STP130N10F3
MOSFET N-Channel 100V 8mOhm 120A STripFET MOS
STMicroelectronics
1: $3.70
FGPF10N60UNDF
IGBT Transistors 600V, 10A Short Circuit Rated IGB ...
Fairchild Semiconductor
1: $1.54
UCC27525D
Power Driver ICs Dual,5A,Hi-Spd Low- Side Pwr MOSF ...
Texas Instruments
1: $2.18
CGA5L4X7T2W104K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.27
UCC27523D
Power Driver ICs Dual,5A,Hi-Spd Low- Side Pwr MOSF ...
Texas Instruments
1: $2.18
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
MMA7361LCT
Accelerometers - Board Mount 1.5G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
TPS767D318QPWPRQ1
Low Dropout Regulators - LDO Octal Bus Trncvr/Reg ...
Texas Instruments
1: $5.17
SN65LBC176D
RS-485 Interface IC Quad LP Diff Bus
Texas Instruments
1: $2.75
NLSV1T34AMX1TCG
Translation - Voltage Levels 1-BIT DUAL-SUPPLY
ON Semiconductor
1: $0.42
CDCLVD1204RGTT
Clock Buffer Lo Jitter,2-In Sel 1:4 Univ-to-LVDS B ...
Texas Instruments
1: $7.42
ECQ-E2155KF
Film Capacitors 250DC 1.5uF 10% L/S =17.5mm
Panasonic Electronic Components
1: $1.35
KA7805ERTF
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.66
BTA24-600BWRG
Triacs 25 Amp 600 Volt
STMicroelectronics
1: $1.15
BTA06-600SRG
Triacs 6 Amp 600 Volt
STMicroelectronics
1: $0.69
BTW69-600RG
SCRs 40 Amp 600 Volt
STMicroelectronics
1: $5.44
STPS60150CT
Schottky Diodes & Rectifiers Power Schottky Rectif ...
STMicroelectronics
1: $2.28
ISL9V5036P3_F085
Motor / Motion / Ignition Controllers & Drivers N- ...
Fairchild Semiconductor
1: $2.58
ATTINY44A-SSU
8-bit Microcontrollers - MCU 1.8V, 20MHz Industria ...
Atmel
1: $1.16

145376927 149033836