|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FGD3040G2_F085
Manufacturer Part #:

FGD3040G2_F085

Manufacturer:

Description:
IGBT Transistors EcoSPARK2 300mJ 400V N-Chan Ignition IGBT
Mouser Online Catalog Page 723, Mouser Online Catalog
PDF Page 723, PDF Catalog Page
FGD3040G2_F085 Datasheet FGD3040G2_F085 Datasheet
Share |
Manufacturer: Fairchild Semiconductor
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 400 V
Collector-Emitter Saturation Voltage: 1.15 V
Maximum Gate Emitter Voltage: 10 V
Continuous Collector Current at 25 C: 23.2 A
Maximum Operating Temperature: + 125 C
Package / Case: TO-252
Packaging: Reel
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 150 W
Series: FGD3040G2
Factory Pack Quantity: 2500
Unit Weight: 0.009184 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C4532X7R1E226M250KC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,917
DB9-USB-F Interface Modules 431
MC9S12C64CFAE 16-bit Microcontrollers - MCU 1,521
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 427,660
2-927770-1 Automotive Connectors 8,615
ABM3-8.000MHz-D2Y-T Crystals 2,997
MPXH6300AC6T1 Board Mount Pressure Sensors 866
IRF8313PBF MOSFET 902
DMN3024LK3-13 MOSFET 4,038
C0805C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,951
Real Time Availability
Stock:
6,320 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.63
10:
$1.31
100:
$1.05
500:
$0.923
$0.764
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.709
$0.683
$0.631
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

137725614 194598046 149033836 145376927 147097714 197847692 129952127 152754611 147914401 132190936