Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FGAF40N60SMD
Manufacturer Part #:

FGAF40N60SMD

Manufacturer:

Description: IGBT Transistors 600 V 80 A 79 W
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2.1 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 80 A
Gate-Emitter Leakage Current: 400 nA
Power Dissipation: 79 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-3PF
Packaging: Tube
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
410 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.87
  10: $3.91
  100: $3.21
  500: $2.89
  1,000: $2.43
  2,500: $2.31
  5,000: $2.22
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FGH30S130P
IGBT Transistors 1300V 30A FS SA Trench IGBT
Fairchild Semiconductor
1: $4.92
FGAF20N60SMD
IGBT Transistors 600 V 40 A 62.5 W
Fairchild Semiconductor
1: $3.61
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
OPA2340UA/2K5
Operational Amplifiers - Op Amps Single-Supply Rai ...
Texas Instruments
1: $3.42
CENT1120A1251F01
Plug-In AC Adapters 110.0W 12V 9.17A Energy Star I ...
Ault / SL Power
1: $95.21
FGY75N60SMD
IGBT Transistors 600V, 75A Field Stop IGBT
Fairchild Semiconductor
1: $9.36
BT145-800R,127
SCRs 25A 800V
NXP Semiconductors
1: $1.54
CP2112EK
Interface Development Tools Evaluation kit
Silicon Labs
1: $29.00
MC3486N
RS-422 Interface IC Quad Line
Texas Instruments
1: $1.08
2SC4793(F,M)
Transistors Bipolar - BJT NPN 230V 1A
Toshiba
1: $0.53
HEF4046BP,652
Phase Locked Loops - PLL PHASE LOCKED LOOP W/VCO
NXP Semiconductors
1: $1.39
FQD2N100TM
MOSFET 1000V N-Channel QFET
Fairchild Semiconductor
1: $1.10
OP140C
Infrared Emitters Infrared 935nm
Optek / TT electronics
1: $0.60
4531-C-36
Test Leads BNC PLUG TO ALLIGATR CLIPS
Pomona Electronics
1: $20.02
FFPF08H60STU
Rectifiers Hyprfast II Rectifie
Fairchild Semiconductor
1: $1.10
74AC138SCX
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.43
FQH8N100C
MOSFET 1000V N-Channel
Fairchild Semiconductor
1: $4.15
FDA20N50_F109
MOSFET 500V NCH
Fairchild Semiconductor
1: $3.38
OPL550-OCA
Photo IC Sensors Photologic Lateral
Optek / TT electronics
1: $1.40
F114X
Power Transformers 12V 0.7A PWR XFMR PRI 115VAC
Triad Magnetics
1: $9.07

000000001