Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FGAF20N60SMD
Manufacturer Part #:

FGAF20N60SMD

Manufacturer:

Description: IGBT Transistors 600 V 40 A 62.5 W
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.9 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 40 A
Gate-Emitter Leakage Current: 400 nA
Power Dissipation: 62.5 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-3PF
Packaging: Tube
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
136 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.93
  25: $2.34
  100: $1.82
  250: $1.73
  500: $1.69
  1,000: $1.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FGH30S130P
IGBT Transistors 1300V 30A FS SA Trench IGBT
Fairchild Semiconductor
1: $4.40
FGA20S140P
IGBT Transistors USB Port Multimedia Switch
Fairchild Semiconductor
1: $2.92
941C12P68K-F
Film Capacitors 1200Volts 0.68uF 10% Tol.
Cornell Dubilier
1: $6.86
ECW-FD2W684K
Film Capacitors 450VDC, 0.68uF, 10% LS 15mm Straig ...
Panasonic Electronic Components
1: $0.34
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
FDL100N50F
MOSFET UniFET 500V
Fairchild Semiconductor
1: $13.19
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
4PCV-03-006
Barrier Terminal Blocks TRI-BARRIER .325" 3P
TE Connectivity / AMP
1: $1.26
1977477-2
Barrier Terminal Blocks DUAL 2 POS .325 BLK
TE Connectivity
1: $1.37
UVZ0J102MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.35
BC857,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
REA102M1HBK-1625P
Aluminum Electrolytic Capacitors - Leaded 50V 1000 ...
Lelon
1: $0.80
DF02M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.37
LM317AHVT
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.66
FAN7382MX
Power Driver ICs Half Bridge Gate Dvr
Fairchild Semiconductor
1: $1.10
46012-1141
Pin & Socket Connectors MF PLUS HCS CRIMP TE
Molex
1: $0.21
ISL9R460PF2
Rectifiers 4A 600V Stealth
Fairchild Semiconductor
1: $0.96
1N5406
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.51
FAN6961DZ
Power Factor Correction ICs Green mode PFC Fwd PWM ...
Fairchild Semiconductor
1: $0.73

000000001