Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FGA60N65SMD
Manufacturer Part #:

FGA60N65SMD

Manufacturer:

Description: IGBT Transistors 650V, 60A Field Stop IGBT
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 638, Mouser Enhanced Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.9 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 120 A
Gate-Emitter Leakage Current: 400 nA
Power Dissipation: 600 W
Package / Case: TO-3PN
Packaging: Tube
Mounting Style: Through Hole
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
349 Can Ship Immediately

On Order: 450 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.63
  25: $5.12
  100: $4.62
  250: $4.25
  500: $3.88
  1,000: $3.37
  2,000: $3.25
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLS0116MX
LED Lighting Drivers 80-308V 300KHz
Fairchild Semiconductor
1: $3.38
ACST1635-8FP
Triacs OverVltg protected AC switch 1500 Vrms
STMicroelectronics
1: $3.46
ESH107M050AG3AA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Kemet
1: $0.34
ECW-FD2W474K
Film Capacitors 450VDC, 0.47uF, 10% LS 15mm Straig ...
Panasonic Electronic Components
1: $0.29
ECW-FD2W225K
Film Capacitors 450VDC, 2.2uF, 10% LS 15mm Straigh ...
Panasonic Electronic Components
1: $0.66
OPA2188AIDR
Operational Amplifiers - Op Amps LOW NOISE,RRO,36V ...
Texas Instruments
1: $3.15
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
FK22X7R2J104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $2.12
AT90CAN128-15AZ
8-bit Microcontrollers - MCU 128KB Flash 16MHz
Atmel
1: $19.27
FCH76N60NF
MOSFET 600V N-Chan MOSFET FRFET, SupreMOS
Fairchild Semiconductor
1: $24.90
TPS61041DBVR
LED Lighting Drivers 28-V 250-mA Switch Boost Conv ...
Texas Instruments
1: $1.47
UM232H
Interface Development Tools Development Module for ...
FTDI
1: $20.00
FCA76N60N
MOSFET SUPREMOS 76A IN TO3P
Fairchild Semiconductor
1: $17.10
FCH76N60N
MOSFET 600V N-Chan MOSFET SupreMOS
Fairchild Semiconductor
1: $26.32
FDL100N50F
MOSFET UniFET 500V
Fairchild Semiconductor
1: $13.19
C503B-BAN-CY0C0462
Standard LEDs - Through Hole 15DG BL NOSTNDOF HI B ...
Cree, Inc.
1: $0.19
FGH40T100SMD
IGBT Transistors 1000V 40A Field Stop Trench IGBT
Fairchild Semiconductor
1: $4.88
FGA40N65SMD
IGBT Transistors 650V, 40A Field Stop IGBT
Fairchild Semiconductor
1: $4.46
UPC2710TB-A
RF Amplifier 5V Med Power Pwr Amp
CEL
1: $1.54
FSGM0565RBWDTU
Power Switch ICs - Power Distribution SMPS PWR SW, ...
Fairchild Semiconductor
1: $1.94

141368180 124568430