Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FGA50N100BNTTU
Manufacturer Part #:

FGA50N100BNTTU

Manufacturer:

Description: IGBT Transistors N-CH / 50A 1000V NPT Trench
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Packaging: Tube
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FCA47N60F
MOSFET 47A, 600V SuperFET
Fairchild Semiconductor
1: $12.35
FJL6920TU
Transistors Bipolar - BJT NPN Si Transistor Trippl ...
Fairchild Semiconductor
1: $3.63
RHRG5060
Rectifiers 50A 600V
Fairchild Semiconductor
1: $4.10
FQA36P15
MOSFET 150V P-Channel QFET
Fairchild Semiconductor
1: $2.64
FCPF22N60NT
MOSFET 600V N-Channel SupreMOS
Fairchild Semiconductor
1: $6.64
FCA22N60N
MOSFET 600V N-Channel SupreMOS
Fairchild Semiconductor
1: $6.23
FCA20N60F
MOSFET 600V N-CH FRFET
Fairchild Semiconductor
1: $6.43
HGTG27N120BN
IGBT Transistors 72A 1200V NPT Series N-Ch IGBT
Fairchild Semiconductor
1: $10.55
FAN7392N
Power Driver ICs Half Bridge Gate
Fairchild Semiconductor
1: $2.10
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
KA7815ETU
Linear Regulators - Standard 3-Terminal 1A Positiv ...
Fairchild Semiconductor
1: $0.57
PR01000103309JR500
Metal Film Resistors - Through Hole 1watt 33ohms 5 ...
Vishay/BC Components
1: $0.16
FDP047N10
MOSFET 100V N-Channel PowerTrench
Fairchild Semiconductor
1: $4.88
KA278RA05CTU
Low Dropout Regulators - LDO 2A Adj/Fixed 5V LDO V ...
Fairchild Semiconductor
1: $0.94
280-CR5-1.0-RC
Wirewound Resistors - Through Hole 1ohms 5% Tol
Xicon
1: $0.44
1210
Cable Mounting & Accessories SR 6P-4 Straight-Thru
Heyco
1: $0.16
1184
Cable Mounting & Accessories SR 6W-1
Heyco
1: $0.13
FDD8424H
MOSFET 40V Dual N & P-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.96

000000001