Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FGA25S125P
Manufacturer Part #:

FGA25S125P

Manufacturer:

Description: IGBT Transistors Shorted Anode IGBT
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 638, Mouser Enhanced Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 1250 V
Collector-Emitter Saturation Voltage: 2.16 V
Maximum Gate Emitter Voltage: 25 V
Continuous Collector Current at 25 C: 50 A
Power Dissipation: 250 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-3PN
Packaging: Tube
Continuous Collector Current Ic Max: 50 A
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
556 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.62
  25: $2.36
  100: $2.15
  250: $1.94
  500: $1.74
  1,000: $1.47
  2,000: $1.40
  5,000: $1.34
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SCA610-E23H1A-1
Accelerometers - Board Mount 1-Axis Accelerometer ...
Murata Electronics
1: $33.26
FGH30S130P
IGBT Transistors 1300V 30A FS SA Trench IGBT
Fairchild Semiconductor
1: $4.40
EMS22A50-C20-LS6
Encoders Absolute Encoder
Bourns
1: $43.36
FGA20S140P
IGBT Transistors USB Port Multimedia Switch
Fairchild Semiconductor
1: $2.92
FGA20S125P
IGBT Transistors 2.5A Output Current GateDrive Opt ...
Fairchild Semiconductor
1: $3.62
MAX485CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
LME49710MA/NOPB
Audio Amplifiers High Fidelity Aud Op Amp
Texas Instruments
1: $1.75
LM2733YMF/NOPB
DC/DC Switching Controllers 0.6/1.6MHZ BOOST CONVE ...
Texas Instruments
1: $2.06
ECH-U1H683GX9
Film Capacitors 0.068uF 50volts 2% 1913 PPS Film
Panasonic Electronic Components
1: $1.08
VP2450N8-G
MOSFET 500V 30Ohm
Supertex
1: $1.50
ST2012SB32768H5HPWAA
Crystals 12.5pF 32.768kHz
AVX
1: $1.22
BZT03C43-TAP
Zener Diodes 43 Volt 600W 6%
Vishay Semiconductors
1: $0.40
HCPL0611
High Speed Optocouplers OPTO_LIGHTING
Fairchild Semiconductor
1: $2.65
T83-A90X
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $2.04
OPA2132PA
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $6.21
08051A241FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.46
SG-615P 25.0000MC0:ROHS
Standard Clock Oscillators 25MHz 3.3Volts 100ppm - ...
Epson Toyocom
1: $1.90
RO3134A
Resonators 372.50MHz +/-100kHz Single Port
RFM
1: $0.77
FDA8440
MOSFET 40V 100A 2.1mOhm N-Chan Power Trench
Fairchild Semiconductor
1: $3.93
FGA30S120P
IGBT Transistors Shorted AnodeTM IGBT
Fairchild Semiconductor
1: $5.25

107734293