Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FGA20S140P
Manufacturer Part #:

FGA20S140P

Manufacturer:

Description:
IGBT Transistors USB Port Multimedia Switch
Mouser Online Catalog Page 735, Mouser Online Catalog
PDF Page 735, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 1400 V
Collector-Emitter Saturation Voltage: 2.2 V
Maximum Gate Emitter Voltage: 25 V
Continuous Collector Current at 25 C: 40 A
Power Dissipation: 272 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-3PN
Packaging: Tube
Brand: Fairchild Semiconductor
Continuous Collector Current Ic Max: 40 A
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Series: FGA20S140P
Factory Pack Quantity: 30
Unit Weight: 0.225789 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 147,916
C2012X5R1A476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 117,915
MAX1683EUK+T Voltage Regulators - Switching Regulators 7,991
SI7157DP-T1-GE3 MOSFET 12,933
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 192,387
FGA25S125P IGBT Transistors 1,936
CRCW0603100KFKEA Thick Film Resistors - SMD 635,512
R76TR3220SE30K Film Capacitors 1,425
Real Time Availability
Stock:
467 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.64
  10: $2.92
  100: $2.40
  500: $2.15
  1,000: $1.82
  2,500: $1.72
  5,000: $1.66
  10,000: Quote
 

To add to a project, please Log In.

107734293 118752299 129952127 132190936 147914401 102030732 197847692