|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FGA20S125P
Manufacturer Part #:

FGA20S125P

Manufacturer:

Description:
IGBT Transistors 2.5A Output Current GateDrive Optocopler
Mouser Online Catalog Page 723, Mouser Online Catalog
PDF Page 723, PDF Catalog Page
FGA20S125P Datasheet FGA20S125P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 1250 V
Collector-Emitter Saturation Voltage: 2.44 V
Maximum Gate Emitter Voltage: 25 V
Continuous Collector Current at 25 C: 40 A
Maximum Operating Temperature: + 175 C
Package / Case: TO-3PN
Packaging: Tube
Brand: Fairchild Semiconductor
Continuous Collector Current Ic Max: 40 A
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Pd - Power Dissipation: 250 W
Series: FGA20S125P
Factory Pack Quantity: 30
Unit Weight: 0.225789 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSC030P03NS3 G MOSFET 3,303
FGH40T120SMD IGBT Transistors 568
NCP5369MNR2G Gate Drivers 3,775
STL8P2UH7 MOSFET 5,575
NGTB20N120IHRWG IGBT Transistors 525
IHW20N135R3FKSA1 IGBT Transistors 507
FGH40T65SHDF_F155 IGBT Transistors 296
IKW15N120T2 IGBT Transistors 159
AUIRGP35B60PD IGBT Transistors 96
Real Time Availability
Stock:
277 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.05
10:
$3.26
100:
$2.97
250:
$2.68
500:
$2.40
$2.02
$1.92
$1.76

To add to a project, please Log In.

107734293 118752299 132190936 197847692 129952127 147914401 152093491 102030732 123994918 126203890 152754611