Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FFPF60SA60DSTU
Manufacturer Part #:

FFPF60SA60DSTU

Manufacturer:

Description: Rectifiers 600V 8A STELTH DIODE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Series
Reverse Voltage: 600 V
Forward Voltage Drop: 2.4 V
Recovery Time: 30 ns
Forward Continuous Current: 8 A
Max Surge Current: 80 A
Reverse Current IR: 100 uA
Mounting Style: Through Hole
Package / Case: TO-220F
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Power Dissipation: 26 W
Factory Pack Quantity: 50
Part # Aliases: FFPF60SA60DSTU_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
712 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  

Quantities greater than 712 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.56
  25: $1.39
  100: $1.25
  250: $1.11
  500: $0.975
  1,000: $0.807
  2,000: $0.751
  5,000: $0.724
  10,000: $0.696

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
19006-0019
Terminals QK DISCONNECT FEMALE 10-12 AWG
Molex
1: $0.95
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
L293DNE
Motor / Motion / Ignition Controllers & Drivers Qu ...
Texas Instruments
1: $3.12
FL6300AMY
LED Lighting Drivers Hi-Intgrtd Quasi-Res Cur Mode ...
Fairchild Semiconductor
1: $1.54
BTA16-600BRG
Triacs 16 Amp 600 Volt
STMicroelectronics
1: $1.42
PIC16F84A-20/P
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O ...
Microchip Technology
1: $4.81
HFBR-1521ETZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.39
2SA1837(F,M)
Transistors Bipolar - BJT PNP - 230V -1A 20W
Toshiba
1: $0.50
SN74HC574N
Flip Flops Tri-State Octal
Texas Instruments
1: $0.29
PTV09A-4020F-B103
Potentiometers 10K LINEAR 20%
Bourns
1: $0.67
WV-T220-101E
Heat Sinks Heatsink for TO-220 DEGREASED
Ohmite
1: $2.08
SS18
Schottky Diodes & Rectifiers 1a 80V Rectifier Scho ...
Fairchild Semiconductor
1: $0.49
FQP19N20
MOSFET 200V N-Channel QFET
Fairchild Semiconductor
1: $1.45
DAC0808LCN/NOPB
Digital to Analog Converters - DAC
Texas Instruments
1: $1.50
4818-3004-CP
IC & Component Sockets 18P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.35
PTA3043-2010CIB103
Slide Potentiometers 10K LINEAR
Bourns
1: $1.11
5749080-1
D-Sub Backshells 50 POS BKSHELL KIT MALE JACKSCREW
TE Connectivity / AMP
1: $13.38
UKT0J222MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.79
FEP16GTD
Rectifiers 16a Rectifier Ultra Fast Recovery
Fairchild Semiconductor
1: $1.48

000000001