Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FFPF08S60STTU
Manufacturer Part #:

FFPF08S60STTU

Manufacturer:

Description: Rectifiers 8A, 600V STEALTH II Rectifier
Silverlight Page 564, Mouser Enhanced Catalog
PDF Page 564, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 600 V
Forward Voltage Drop: 3.4 V
Recovery Time: 25 ns
Forward Continuous Current: 8 A
Max Surge Current: 60 A
Reverse Current IR: 100 ua
Mounting Style: Through Hole
Package / Case: TO-220F
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
890 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.10
  25: $0.85
  100: $0.787
  250: $0.677
  500: $0.617
  1,000: $0.472
  2,000: $0.441
  5,000: $0.418
  10,000: $0.402

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
PMBF4393,215
JFET JFET N-CH 40V 100mA
NXP Semiconductors
1: $0.41
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
GBPC3510
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $2.76
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $4.38
TQ2-12V-3
Low Signal Relays - PCB Low Profile Sign 1 FormA 3 ...
Panasonic Electric Works
1: $3.01
SS14
Schottky Diodes & Rectifiers SMA 40V 1.0A
Fairchild Semiconductor
1: $0.19
IRFP9240PBF
MOSFET P-Chan 200V 12 Amp
Vishay/Siliconix
1: $2.67
L7812ACV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.65
BC517G
Transistors Darlington 1A 30V NPN
ON Semiconductor
1: $0.34
10-11-2033
Headers & Wire Housings 3 POS TERM HOUSING
Molex
1: $0.40
ECO-S1EA472BA
Aluminum Electrolytic Capacitors - Snap In 4700UF ...
Panasonic Electronic Components
1: $1.90
FFPF08S60SNTU
Rectifiers 8A 600V STEALTH II
Fairchild Semiconductor
1: $0.96
IRFP240PBF
MOSFET N-Chan 200V 20 Amp
Vishay/Siliconix
1: $2.19
CW0055R000JE12
Wirewound Resistors - Through Hole 5watts 5ohms 5%
Vishay/Dale
1: $0.70
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
MKS0C031000C00KSSD
Film Capacitors 63V .1uF 10%
WIMA
1: $0.45
CW00510R00JE73
Wirewound Resistors - Through Hole 5watts 10ohms 5 ...
Vishay/Dale
1: $0.70
1776119-3
Fixed Terminal Blocks 3P SIDE ENTRY 5.08mm
TE Connectivity
1: $1.45

178617094