Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FES16GT
Manufacturer Part #:

FES16GT

Manufacturer:

Description: Rectifiers 16a Rectifier Ultra Fast Recovery
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 566, Mouser Enhanced Catalog
PDF Page 566, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 400 V
Forward Voltage Drop: 1.3 V at 8 A
Recovery Time: 50 ns
Forward Continuous Current: 16 A
Max Surge Current: 250 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220AC
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Power Dissipation: 7.81 W
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 700
Multiples: 700
Pricing (USD)
  700: $0.844
  1,400: $0.645
  2,100: $0.603
  5,600: $0.572
  10,500: $0.551

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
G6K-2P-DC5
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
G6L-1P-DC5
Low Signal Relays - PCB LO PROF SPST 5VDC
Omron Electronics
1: $2.76
BCP53T1G
Transistors Bipolar - BJT 1.5A 100V PNP
ON Semiconductor
1: $0.48
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.57
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
555052-1
Ethernet & Telecom Connectors 8 COUPLER IN-LINE
TE Connectivity / AMP
1: $5.96
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
RS1J
Rectifiers 600V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.32
MB2S
Bridge Rectifiers 0.5A Bridge
Fairchild Semiconductor
1: $0.38
HCPL2731
High Speed Optocouplers DIP-8 DUAL PH DARL
Fairchild Semiconductor
1: $1.72
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
AT27C512R-70PU
EPROM 512Kb (64Kx8) OTP 5V 70ns
Atmel
1: $2.03
0297015.WXNV
Fuses 32V 15A Fast Acting
Littelfuse
1: $0.54
HCPL2601
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $1.50
NMTC-S16204XFYHSAY-10
LCD Character Display Modules & Accessories Yl/Grn ...
Microtips Technology
1: $11.72
IRF740APBF
MOSFET N-Chan 400V 10 Amp
Vishay/Siliconix
1: $2.26
CRCW120639R0FKEA
Thick Film Resistors - SMD 1/4watt 39ohms 1%
Vishay/Dale
1: $0.10
C2012X7R1E225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
TDK
1: $0.55

000000001