Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FEP16GT
Manufacturer Part #:

FEP16GT

Manufacturer:

Description:
Rectifiers 16a Rectifier Ultra Fast Recovery
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Reverse Voltage: 400 V
Forward Voltage Drop: 1.3 V at 8 A
Recovery Time: 50 ns
Forward Continuous Current: 16 A
Max Surge Current: 200 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Brand: Fairchild Semiconductor
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Power Dissipation: 8.33 W
Series: FEP16
Factory Pack Quantity: 50
Unit Weight: 0.063493 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001