|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FEBFSFR2100
Manufacturer Part #:

FEBFSFR2100_D015v1

Manufacturer:

Description:
Power Management IC Development Tools 192W Power Supply LLC Resonant Convert
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Boards
Type: AC/DC Converters
Tool Is For Evaluation Of: FSFR2100
Output Voltage: 24 V
Brand: Fairchild Semiconductor
Output Current: '8 A
Packaging: Bulk
Series: FSFR2100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
FSFR2100

AC/DC Converters

386

You May Also Want
FSFR2100XSL

AC/DC Converters

309

FSFR2100XS AC/DC Converters 210
FSFR2100USL AC/DC Converters 573
ImageMfr. Part #DescriptionStock 
UCD3138ALLCEVM150 Power Management IC Development Tools 5
NCV8401ADTRKG Gate Drivers 10,101
LM2596SX-ADJ/NOPB Voltage Regulators - Switching Regulators 7,324
WESD51 Soldering Irons 50
TPA3118D2DAPR Audio Amplifiers 1,848
GRM21BR71A106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,005
722RA DC Power Connectors 1,926
56 TAPE (1/4") Adhesive Tapes 549
AM26LS31CDBR RS-422 Interface IC 3,979
FSFR2100XSL AC/DC Converters 309
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
53 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$156.25

To add to a project, please Log In.

153566726 172704707 119863353 192564755 197847692 147914401