Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FEBFSB127H
Manufacturer Part #:

FEBFSB127H_T001

Manufacturer:

Description: Power Management IC Development Tools 16W PC Auxiliary Power Supply
Lifecycle: New At Mouser
Silverlight Page 457, Mouser Enhanced Catalog
PDF Page 457, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product: Power Management Modules
Type: AC/DC Converters
Tool Is For Evaluation Of: FSB127H
Output Voltage: 5 V
Output Current: 3.2 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMV321LILT
Operational Amplifiers - Op Amps 1.3MHz LP Gen Op- ...
STMicroelectronics
1: $0.55
FEBFAN6754WAMR_CP450V1
Power Management IC Development Tools 65W Notebook ...
Fairchild Semiconductor
1: $133.75
FEBFL7730_L20L008B
LED Lighting Development Tools 90-140V Dim Single ...
Fairchild Semiconductor
1: $42.50
FEBFAN104WMX_T06U005A
Power Management IC Development Tools Smart Phone ...
Fairchild Semiconductor
1: $75.00
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
LM5575MH/NOPB
DC/DC Switching Converters 75V,1.5Amp Buck Reg
Texas Instruments
1: $4.61
C1005X7R1E104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10000 ...
TDK
1: $0.26
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.11
NR4018T2R2M
Fixed Inductors INDCTR LW PROFL WND 2.2uH 20%
Taiyo Yuden
1: $0.37
BCX56-16,135
Transistors Bipolar - BJT TRANS MED PWR TAPE13
NXP Semiconductors
1: $0.41
AT32UC3B0256-A2UT
32-bit Microcontrollers - MCU 32-bit 256KB Flash
Atmel
1: $10.08
XT9M20ANA12M
Crystals 12MHz 20pF
Vishay/Dale
1: $0.95
BZV55-C4V7,135
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.18
SMM02070C1509FBP00
MELF Resistors 1watt 15ohms 1% 50ppm
Vishay
1: $0.59
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
LD2985BM33R
Low Dropout Regulators - LDO 3.3V 150mA Positive
STMicroelectronics
1: $0.79
LMV431AIMF/NOPB
Voltage & Current References LOW-VLTG, 1.24V, ADJ ...
Texas Instruments
1: $0.43
DF3A-2P-2DSA
Headers & Wire Housings 2MM V PCB HEADER 2POS THRU ...
Hirose Connector
1: $0.34


172704707 106598942 119863353