Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FEBFOD8012_RS485
Manufacturer Part #:

FEBFOD8012_RS485

Manufacturer:

Description: Other Development Tools Eval Brd for FOD8012 w/RS485 Interface
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product: Evaluation Boards
Type: Bi-directional Optocouplers
Tool Is For Evaluation Of: FOD8012
Operating Supply Voltage: 3.3 V
Interface Type: RS-485
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 53 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.50

To add to a project, please Log In.


000000001