|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FEBFOD8012_CAN
Manufacturer Part #:

FEBFOD8012_CAN

Manufacturer:

Description:
Other Development Tools Eval Brd for FOD8012 w/CAN Interface
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Bi-directional Optocouplers
Tool Is For Evaluation Of: FOD8012
Operating Supply Voltage: 5 V
Brand: Fairchild Semiconductor
Interface Type: CAN
Packaging: Bulk
Series: FOD8012
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
FOD8012A

High Speed Optocouplers

1,672

You May Also Want
FOD8012AR2

High Speed Optocouplers

2,120

Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
53 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.50

To add to a project, please Log In.

153566726 147914401 192564755