Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FEBFL7730_L008B
Manufacturer Part #:

FEBFL7730_L20L008B

Manufacturer:

Description: LED Lighting Development Tools 90-140V Dim Single Stage PFC PSR; Rev B
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
For Use With: FL7730
Core: FL7730
Operating Supply Voltage: 90 V to 140 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2003V12DR
Peripheral Drivers & Components - PCIs Low Pwr Rel ...
Texas Instruments
1: $0.29
FEBFAN6754WAMR_CP450V1
Power Management IC Development Tools 65W Notebook ...
Fairchild Semiconductor
1: $133.75
FEBFL7730_L20H008B
LED Lighting Development Tools 180-265V Dim Single ...
Fairchild Semiconductor
1: $42.50
FEBFAN104WMX_T06U005A
Power Management IC Development Tools Smart Phone ...
Fairchild Semiconductor
1: $75.00
FL7730MY_F116
LED Lighting Drivers Single Stage PFC PSR Off-line ...
Fairchild Semiconductor
1: $2.01
XBP24BZ7SIT-004
Zigbee / 802.15.4 Modules 63mW RPSMA 250Kbps Rtr/E ...
Digi International
1: $29.00
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
LR2512LF-01-R500-FT
Current Sense Resistors - SMD 2watts .5ohms 1%
IRC / TT electronics
1: $0.55
FEBFAN6920MR_T02U120A
Power Management IC Development Tools BCM PFC 120W ...
Fairchild Semiconductor
1: $118.75
FDPF15N65
MOSFET 30V 92A 5.9OHMS NCH POWER TRENCH
Fairchild Semiconductor
1: $3.00
5943000201
EMI/RFI Suppressors & Ferrites 43 TOROID TC5.8/3/1 ...
Fair-Rite
1: $0.12
XBIB-R-DEV
Interface Development Tools RS-232 XBee-PRO pro on ...
Digi International
1: $70.00
C1206C222KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500vo ...
Kemet
1: $0.63
B41827A8477M000
Aluminum Electrolytic Capacitors - Leaded 63volts ...
EPCOS
1: $0.39
LR1206LF-01-R050-FT
Current Sense Resistors - SMD .05ohm 1/2watt 1%
IRC / TT electronics
1: $0.41
C1206C683KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT .068u ...
Kemet
1: $0.38
C1206C473KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT .047u ...
Kemet
1: $0.31
ULN2003LVPWR
Transistors Darlington Low Pwr 3.3V & 5V Relay Dri ...
Texas Instruments
1: $0.35
1895L SL005
Multi-Conductor Cables 20AWG 2C UNSHLD STRD 100ft ...
Alpha Wire
1: $44.61
FEBFL7701_L30U003A
LED Lighting Development Tools Smart Non-isolated ...
Fairchild Semiconductor
1: $31.25


136683736 123011586 151682008 112586500