Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FEBFL7730_H008B
Manufacturer Part #:

FEBFL7730_L20H008B

Manufacturer:

Description: LED Lighting Development Tools 180-265V Dim Single Stage PFC PSR; Rev B
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
For Use With: FL7730
Core: FL7730
Operating Supply Voltage: 180 V to 265 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2003V12DR
Peripheral Drivers & Components - PCIs Low Pwr Rel ...
Texas Instruments
1: $0.29
FEBFL7730_L20L008B
LED Lighting Development Tools 90-140V Dim Single ...
Fairchild Semiconductor
1: $42.50
C2012X7T2W103K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.09
FL7730MY_F116
LED Lighting Drivers Single Stage PFC PSR Off-line ...
Fairchild Semiconductor
1: $1.63
TCLT1009
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.37
STF6N65K3
MOSFET N-Ch 650V 1.1 Ohm 5.4A SuperMESH3
STMicroelectronics
1: $1.72
FL7732M_F116
LED Lighting Drivers Single Stage PFC PSR Off-line ...
Fairchild Semiconductor
1: $1.41
ULN2003LVPWR
Transistors Darlington Low Pwr 3.3V & 5V Relay Dri ...
Texas Instruments
1: $0.34
FQPF7N65C
MOSFET 650V N-Channel Adv Q-FET C-Series
Fairchild Semiconductor
1: $1.20
EEU-FC1J102U
Aluminum Electrolytic Capacitors - Leaded 1000uF 6 ...
Panasonic Electronic Components
1: $1.10
CR0603-FX-3902ELF
Thick Film Resistors - SMD 39K ohm 1%
Bourns
1: $0.05


123011586 136683736 151682008 112586500