|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FEBFHR1200SPG01A
Manufacturer Part #:

FEBFHR1200_SPG01A

Manufacturer:

Description:
Power Management IC Development Tools FEBFHR1200 SPG01A
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage References
Tool Is For Evaluation Of: FHR1200
Input Voltage: 7.5 V to 120 V
Output Voltage: 0 V to 120 V
Brand: Fairchild Semiconductor
Description/Function: Highlights the wide voltage and temperature range of the part plus low operating current and application flexibility
For Use With: Any power supply topology where low standby power and direct drive of the controller is required
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
FHR1200

Voltage References

7,004

ImageMfr. Part #DescriptionStock 
FHR1200 Voltage References 7,004
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
53 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.50

To add to a project, please Log In.

153566726 197847692 192564755 119863353 147914401