|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Power Management IC Development Tools MCDS Programming Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: FCM8531
Input Voltage: 220 VAC
Output Voltage: 5 V, 12 V
Brand: Fairchild Semiconductor
Description/Function: MCDS programming kit for use with the FEBFCM8531_B01H300A
For Use With: FEBFCM8531_B01H300A
Interface Type: I2C, SPI, UART
Series: FCM8531DVK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

153566726 197847692 119863353