Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FEBFAN9611
Manufacturer Part #:

FEBFAN9611_S01U300A

Manufacturer:

Description: Power Management IC Development Tools Dual BCM PFC 300W Low Profile Convertr
Mouser Online Catalog Page 545, Mouser Online Catalog
PDF Page 545, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Power Factor Correction
Tool Is For Evaluation Of: FAN9611
Input Voltage: 265 V
Output Voltage: 395 V to 405 V
Brand: Fairchild Semiconductor
Series: FAN9611
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $227.50

To add to a project, please Log In.


172704707 149405017 153566726 192564755 197847692 119863353 147914401