Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FEBFAN6920MR
Manufacturer Part #:

FEBFAN6920MR_T02U120A

Manufacturer:

Description: Power Management IC Development Tools BCM PFC 120W w/Sync Rect Note Book Adptr
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: PWM Controllers
Tool Is For Evaluation Of: FAN6920MR
Input Voltage: 90 VAC to 264 VAC
Output Voltage: 19 V
Output Current: 6.3 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $118.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FEBFAN6754WAMR_CP450V1
Power Management IC Development Tools 65W Notebook ...
Fairchild Semiconductor
1: $133.75
FEBFL7730_L20L008B
LED Lighting Development Tools 90-140V Dim Single ...
Fairchild Semiconductor
1: $42.50
FEBFAN104WMX_T06U005A
Power Management IC Development Tools Smart Phone ...
Fairchild Semiconductor
1: $75.00
IR11682STRPBF
Switching Converters, Regulators & Controllers Dua ...
International Rectifier
1: $3.75
FDD86110
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $2.32
STW6N120K3
MOSFET N-Ch 1200V 1.95 Ohm 6A Zener SuperMESH3
STMicroelectronics
1: $6.27
IRS27951STRPBF
Power Driver ICs Resonant 1/2 Brdg Cntrl IC
International Rectifier
1: $2.83
TEA1791T/N1,118
DC/DC Switching Controllers GreenChip SR
NXP Semiconductors
1: $0.93
LAN9512-JZX
Ethernet ICs USB 2 Port Hub Int 10/100 Ethernet
Microchip Technology
1: $5.48
FEBFAN6756MR_T03U065A
Power Management IC Development Tools 65W Note Boo ...
Fairchild Semiconductor
1: $137.50
MMSZ5232C-V-GS08
Zener Diodes 5.6 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
APD3224SYCK-F01
Standard LEDs - SMD Yellow Water Clear 590nm 600mc ...
Kingbright
1: $0.22
APD3224EC-F01
Standard LEDs - SMD Red Water Clear 625nm 70mcd
Kingbright
1: $0.10


172704707 119863353