Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FEBFAN6754WAMR
Manufacturer Part #:

FEBFAN6754WAMR_CP450V1

Manufacturer:

Description: Power Management IC Development Tools 65W Notebook Adapter Low Power
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 457, Mouser Enhanced Catalog
PDF Page 457, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product: Evaluation Boards
Type: PWM Controllers
Tool Is For Evaluation Of: FAN6754WAMR, FAN6204MY
Input Voltage: 90 V to 264 V
Output Voltage: 19 V
Output Current: 3.42 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $133.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FEBFL7730_L20L008B
LED Lighting Development Tools 90-140V Dim Single ...
Fairchild Semiconductor
1: $42.50
FEBFAN104WMX_T06U005A
Power Management IC Development Tools Smart Phone ...
Fairchild Semiconductor
1: $75.00
FEBFAN6920MR_T02U120A
Power Management IC Development Tools BCM PFC 120W ...
Fairchild Semiconductor
1: $118.75
FAN6204MY
DC/DC Switching Controllers Secondry Synchronous R ...
Fairchild Semiconductor
1: $1.22
FEBFAN6756MR_T03U065A
Power Management IC Development Tools 65W Note Boo ...
Fairchild Semiconductor
1: $137.50
FEBFSL126MR_H432V1
Power Management IC Development Tools 13.8W Auxili ...
Fairchild Semiconductor
1: $68.75
FEBFSQ500L_H257V1
Power Management IC Development Tools Compact 2W A ...
Fairchild Semiconductor
1: $42.50
FEBFSL206MRN_H428V1
Power Management IC Development Tools 5W Auxiliary ...
Fairchild Semiconductor
1: $53.75
UCC24610D
DC/DC Switching Controllers Secondary Side Sync Re ...
Texas Instruments
1: $2.18
FEBFL7701_L30U003A
LED Lighting Development Tools Smart Non-isolated ...
Fairchild Semiconductor
1: $31.25


122526115 172704707 119863353