Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FEBFAN6754AMR
Manufacturer Part #:

FEBFAN6754AMR_CP450V1

Manufacturer:

Description: Power Management IC Development Tools 65W Note Book Adpter Low cost Low Pwr
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product: Power Management Modules
Type: AC/DC Converters
Tool Is For Evaluation Of: FAN6754A
Output Voltage: 19 V
Output Current: 3.42 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


192709571 172704707 119863353