|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FEBFAN3241001NDA
Manufacturer Part #:

FEBFAN3241_001NDA

Manufacturer:

Description:
Power Management IC Development Tools Eval Board for FAN3241TMX
Mouser Online Catalog Page 539, Mouser Online Catalog
PDF Page 539, PDF Catalog Page
FEBFAN3241_001NDA Datasheet FEBFAN3241_001NDA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Gate Drivers
Tool Is For Evaluation Of: FAN3241
Input Voltage: 3.3 V to 5 V
Output Voltage: 8 V to 60 V
Brand: Fairchild Semiconductor
Dimensions: 1.8 in x 0.8 in
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: FAN3241
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
FAN3241TMX

Motor / Motion / Ignition Controllers & Drivers

2,144

Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
53 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.25

To add to a project, please Log In.

134633518 159536417 199480677 172704707 163664641 153566726 197847692 147914401 119863353 192564755