Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FEBFAN3240001NDA
Manufacturer Part #:

FEBFAN3240_001NDA

Manufacturer:

Description: Power Management IC Development Tools Eval Board for FAN3240TMX
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 545, Mouser Online Catalog
PDF Page 545, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Gate Drivers
Tool Is For Evaluation Of: FAN3240
Input Voltage: 3.3 V to 5 V
Output Voltage: 8 V to 60 V
Brand: Fairchild Semiconductor
Dimensions: 1.8 in x 0.8 in
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Series: FAN3240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FAN3240TMX
Motor / Motion / Ignition Controllers & Drivers Du ...
Fairchild Semiconductor
1: $1.67
FAN3241TMX
Motor / Motion / Ignition Controllers & Drivers Du ...
Fairchild Semiconductor
1: $1.67
FEBFAN3241_001NDA
Power Management IC Development Tools Eval Board f ...
Fairchild Semiconductor
1: $16.25


119863353 147914401 192564755 134633518 159536417 199480677 172704707 163664641 153566726 197847692