|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FEBFAN302HL
Manufacturer Part #:

FEBFAN302HL_CH442V1

Manufacturer:

Description:
Power Management IC Development Tools Battery Charger PSR Low Standby Pwr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Battery Management
Tool Is For Evaluation Of: FAN302HL
Output Voltage: 5.25 V
Brand: Fairchild Semiconductor
Output Current: 1.4 A
Packaging: Bulk
Series: FAN302HL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
FAN302ULMY

AC/DC Converters

4,541

You May Also Want
FAN302HLMY_F117

AC/DC Converters

1,075

ImageMfr. Part #DescriptionStock 
ALTAIR04-900TR PMIC Solutions 2,398
FAN302ULMY AC/DC Converters 4,541
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
53 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.50

To add to a project, please Log In.

153566726 172704707 192564755 119863353 147914401