|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FEBFAN23SV04TLVA
Manufacturer Part #:

FEBFAN23SV04T_LVA

Manufacturer:

Description:
Power Management IC Development Tools 1.5V 4A Out; Eval Board for FAN23SV04T
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: FAN23SV04T
Input Voltage: 7 V to 15 V
Output Voltage: 0.6 V
Brand: Fairchild Semiconductor
Description/Function: Highlights the integrated synchronous buck regulators for DDR-tracking applications
For Use With: FAN23SV04T
Output Current: 4 A
Packaging: Bulk
Series: FAN23SV04T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S36SE05003NRFB Isolated DC/DC Converters 668
39520-0004 Pluggable Terminal Blocks 1,247
FAN23SV04TMPX Voltage Regulators - Switching Regulators 2,891
ATSAMC21-XPRO Development Boards & Kits - ARM 55
SA105A102JAR Multilayer Ceramic Capacitors MLCC - Leaded 2,847
SA105C103JAR Multilayer Ceramic Capacitors MLCC - Leaded 3,463
39521-1004 Pluggable Terminal Blocks 586
C430C104J5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 767
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.75

To add to a project, please Log In.

153566726 197847692 119863353