|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FEBFAN2360_LVA
Manufacturer Part #:

FEBFAN2360_LVA

Manufacturer:

Description:
Power Management IC Development Tools 5.5V 10A Out; Eval Board for FAN2360
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: FAN2360
Input Voltage: 4.5 V to 24 V
Output Voltage: 0.6 V to 5.5 V
Brand: Fairchild Semiconductor
Description/Function: Highlights the FAN23XX family of highly efficient integrated synchronous buck regulators
For Use With: FAN2360
Output Current: 10 A
Packaging: Bulk
Series: FAN2360
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

153566726 197847692 119863353