Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FEBFAN2306_LVA
Manufacturer Part #:

FEBFAN2306_LVA

Manufacturer:

Description:
Power Management IC Development Tools 5.5V 6A Out; Eval Board for FAN2306
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 545, Mouser Online Catalog
PDF Page 545, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: FAN2306
Input Voltage: 4.5 V to 15 V
Output Voltage: 0.6 V to 5.5 V
Brand: Fairchild Semiconductor
Description/Function: Highlights the FAN23XX family of highly efficient integrated synchronous buck regulators
For Use With: FAN2306
Output Current: 6 A
Series: FAN2306
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
REF01CSZ-REEL7 Voltage References 1,887
SMBJ26CA TVS Diodes - Transient Voltage Suppressors 8,093
FEBFAN2310_LVA Power Management IC Development Tools 1
FEBFAN2315_LVA Power Management IC Development Tools 3
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.75

To add to a project, please Log In.


192508714 153566726 197847692 127763847 147914401 119863353 192564755