Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDY301NZ
Manufacturer Part #:

FDY301NZ

Manufacturer:

Description: MOSFET 20V Sgl N-Chl 2.5V Spec PwrTrch MOSFET
Silverlight Page 638, Mouser Enhanced Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 20 V
Gate-Source Breakdown Voltage: +/- 12 V
Continuous Drain Current: 0.2 A
Resistance Drain-Source RDS (on): 5 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-89-6L
Packaging: Reel
Fall Time: 8 ns
Forward Transconductance gFS (Max / Min): 1.1 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 0.63 W
Rise Time: 8 ns
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 8 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,971 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.39
  25: $0.32
  100: $0.254
  250: $0.183
  500: $0.131
  1,000: $0.105
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.092
  6,000: $0.086
  12,000: $0.073
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
EEV-FK1H102M
Aluminum Electrolytic Capacitors - SMD 1000uF 50V
Panasonic Electronic Components
1: $2.23
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
SN65HVD35DR
RS-422/RS-485 Interface IC 3V Full-Dplx Driver and ...
Texas Instruments
1: $3.05
GRM188R71E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.38
ZX62D-AB-5P8
USB Connectors MICRO AB RECEPT RA TH BTTM MNT
Hirose Connector
1: $1.39
TAJC106K035RNJ
Tantalum Capacitors - Solid SMD 35volts 10uF 10%
AVX
1: $1.30
ST3215SB32768H5HPWAA
Crystals 32.768KHz 12.5pF
AVX
1: $1.50
LM317MT
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.68
C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
FDN306P
MOSFET P-Ch PowerTrench Specified 1.8V
Fairchild Semiconductor
1: $0.57
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
5005
Test Points TEST POINT RED .063
Keystone Electronics
1: $0.38
5006
Test Points TEST POINT BLK .063
Keystone Electronics
1: $0.39
PRTR5V0U2X,215
ESD Suppressors 5.5V DUAL R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.48
BAS70-04FILM
Schottky Diodes & Rectifiers 200mA 70 Volt
STMicroelectronics
1: $0.08
22-28-4364
Headers & Wire Housings 36P VERT HDR 15u Au
Molex
1: $1.74
BAT54
Schottky Diodes & Rectifiers SOT-23 30V 200mA
Fairchild Semiconductor
1: $0.14
1734351-2
D-Sub Standard Connectors 8.08mm PLUG 9P 15U R/A
TE Connectivity / AMP
1: $1.77

116944294 161901158