Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDS8935
Manufacturer Part #:

FDS8935

Manufacturer:

Description: MOSFET -80V Dual P-Channel PowerTrench MOSFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 80 V
Continuous Drain Current: - 2.1 V
Resistance Drain-Source RDS (on): 2.1 A
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Reel
Forward Transconductance gFS (Max / Min): 6.4 S
Power Dissipation: 3.1 W
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
406 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.24
  25: $1.08
  100: $1.00
  250: $0.86
  500: $0.784
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.56
  5,000: $0.532
  10,000: $0.512
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK316BBJ106ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.60
C5750X7T2E225K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $2.29
ERA-6AED203V
Thin Film Resistors - SMD 0805 20Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
SFH6156-3
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.42
SP0504BAHTG
TVS Diode Arrays SP0504BAHTG
Littelfuse
1: $1.02
FDS89141
MOSFET 100V Dual N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.42
B160-13-F
Schottky Diodes & Rectifiers 60V 1A
Diodes Inc.
1: $0.70
TPSB476K010R0250
Tantalum Capacitors - Solid SMD 47uF 10% 10Volts
AVX
1: $1.27
FDS3992
MOSFET 100V 4.5a .62 Ohms/VGS=1V
Fairchild Semiconductor
1: $1.60
5103309-1
Headers & Wire Housings HDR VERT DOUBLE 10P low pr ...
TE Connectivity / AMP
1: $1.26
VS-MBRS1100TRPBF
Schottky Diodes & Rectifiers 1.0 Amp 100 Volt
Vishay Semiconductors
1: $0.40
P-36-0
Test Plugs & Test Jacks PIN TIP M-M CORD BL
Pomona Electronics
1: $6.55
P-36-2
Test Plugs & Test Jacks PIN TIP M-M 3' RED
Pomona Electronics
1: $6.55
MP725-75.0-1%
Thick Film Resistors - SMD 75 ohm 25W 1% D-Pak
Caddock
1: $4.94
NC7SZ57L6X
Logic Gates 2-Input Logic Gate
Fairchild Semiconductor
1: $0.49
MMSZ5248C-V-GS18
Zener Diodes 18 Volt 0.5 Watt 2%
Vishay Semiconductors
1: $0.10
RK73H1ELTP5492F
Thick Film Resistors - SMD 1/16watts 54.9Kohms
KOA Speer
1: $0.28
S2J-T
Rectifiers 600V 2A
Micro Commercial Components (MCC)
1: $0.21
436-1152-RC
EMI Filter Beads, Chokes & Arrays 0805 1500 OHMS
Xicon
4000: $0.06

161901158 116944294 149794058