|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDS4675
Manufacturer Part #:

FDS4675

Manufacturer:

Description:
MOSFET SO-8
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-8
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 40 V
Id - Continuous Drain Current: 11 A
Rds On - Drain-Source Resistance: 13 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 175 C
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single Quad Drain Triple Source
Fall Time: 60 ns
Forward Transconductance - Min: 44 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.4 W
Rise Time: 29 ns
Series: FDS4675
Factory Pack Quantity: 2500
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: FDS4675_NL
Unit Weight: 0.006596 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STD30PF03LT4 MOSFET 5,786
THJB106K016RJN Tantalum Capacitors - Solid SMD 5,111
REF192ESZ Voltage References 968
CRCW08051K00FKEA Thick Film Resistors - SMD 348,212
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 204,967
C3216X8R1H105K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,190
SM05T1G TVS Diode Arrays 21,089
MAX7375AXR805+T Timers & Support Products 3,041
ERA-3AEB183V Thin Film Resistors - SMD 18,080
CRCW08051M00FKEA Thick Film Resistors - SMD 186,838
Real Time Availability
Stock:
2,718 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.57
10:
$1.26
100:
$0.968
500:
$0.855
$0.675
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.597
$0.585
$0.574
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170644551 118752299 197847692 124993488 147914401