|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDPF18N50
Manufacturer Part #:

FDPF18N50

Manufacturer:

Description:
MOSFET 500V N-CH MOSFET
Mouser Online Catalog Page 728, Mouser Online Catalog
PDF Page 728, PDF Catalog Page
FDPF18N50 Datasheet FDPF18N50 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 500 V
Id - Continuous Drain Current: 8 A
Rds On - Drain-Source Resistance: 265 mOhms
Vgs - Gate-Source Voltage: 30 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 90 ns
Forward Transconductance - Min: 25 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 38.5 W
Rise Time: 165 ns
Series: FDPF18N50
Factory Pack Quantity: 1000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 95 ns
Typical Turn-On Delay Time: 55 ns
Unit Weight: 0.080072 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP151AUJZ-3.3-R7 Linear Voltage Regulators 63,177
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,955
NDT3055L MOSFET 50,523
TPS54540DDAR Voltage Regulators - Switching Regulators 4,761
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,913
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 341,152
564R30TSD47 Ceramic Disc Capacitors 28,694
STM32F4DISCOVERY Development Boards & Kits - ARM 21
1N4007 Rectifiers 439,397
BST-BNC-3 Cable Boots 240
Real Time Availability
Stock:
592 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.44
10:
$1.97
100:
$1.57
500:
$1.38
$1.14
$1.06
$1.02
$0.946

To add to a project, please Log In.

170644551 118752299 102030732 124993488 123994918 181726193 132190936 147914401 197847692