Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDPF12N50T
Manufacturer Part #:

FDPF12N50T

Manufacturer:

Description: MOSFET 500V N-Channel
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 500 V
Gate-Source Breakdown Voltage: +/- 30 V
Continuous Drain Current: 6.9 A
Resistance Drain-Source RDS (on): 0.55 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220F
Packaging: Tube
Fall Time: 30 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 165 W
Rise Time: 50 ns
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 45 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
724 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.37
  25: $1.21
  100: $1.05
  250: $0.922
  500: $0.734
  1,000: $0.619
  2,000: $0.588

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECW-FD2W474K
Film Capacitors 450VDC, 0.47uF, 10% LS 15mm Straig ...
Panasonic Electronic Components
1: $0.29
MSP430F149IPM
16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM ...
Texas Instruments
1: $11.54
NSI45020AT1G
LED Lighting Drivers LED Driver SOD 123 20mA 10% C ...
ON Semiconductor
1: $0.39
STP20NK50Z
MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH
STMicroelectronics
1: $4.50
L6599AD
Voltage Mode PWM Controllers Hi-Volt Resonant Cont ...
STMicroelectronics
1: $1.87
22-03-2061
Headers & Wire Housings VERT PCB HDR 6P TIN PLATIN ...
Molex
1: $0.43
PIC16F877-04/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.74
LM324AMX
Operational Amplifiers - Op Amps SOP-14 Quad Op Am ...
Fairchild Semiconductor
1: $0.57
D6R00 F1 LFS
Tactile Switches Key Switch N.O. SPDT 0.01A
C&K Components
1: $0.78
MOC3023M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.68
HCPL2601
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $1.50
FDPF20N50FT
MOSFET 500V N-Channel
Fairchild Semiconductor
1: $2.56
FDPF17N60NT
MOSFET UniFET2 600V
Fairchild Semiconductor
1: $4.72
FDPF18N50T
MOSFET 500V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $2.31
FDB12N50FTM_WS
MOSFET 500V 11.5A 0.7Ohm N-Channel
Fairchild Semiconductor
1: $1.57
1733020
Fixed Terminal Blocks GSMKDS 3/ 2
Phoenix Contact
1: $2.12
FDPF8N50NZ
MOSFET UniFET2 500V N-chan
Fairchild Semiconductor
1: $1.43
C322C681J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.51
FDPF16N50T
MOSFET 500V 16A NCH MOSFET
Fairchild Semiconductor
1: $1.69
FSFR1700USL
Switching Converters, Regulators & Controllers 200 ...
Fairchild Semiconductor
1: $3.86

000000001