Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDPF10N60ZUT
Manufacturer Part #:

FDPF10N60ZUT

Manufacturer:

Description: MOSFET 600V 9A N-Chan FRFET UniFET
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 600 V
Gate-Source Breakdown Voltage: 30 V
Continuous Drain Current: 9 A
Resistance Drain-Source RDS (on): 0.65 Ohms
Mounting Style: Through Hole
Package / Case: TO-220
Packaging: Tube
Fall Time: 60 ns
Forward Transconductance gFS (Max / Min): 12.5 S
Gate Charge Qg: 31 nC
Power Dissipation: 42 W
Rise Time: 40 ns
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 95 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.93
  25: $1.55
  100: $1.16
  250: $1.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDD6N50TM_WS
MOSFET 500V 6A N-Channel
Fairchild Semiconductor
1: $0.99
FDPF18N50
MOSFET 500V N-CH MOSFET
Fairchild Semiconductor
1: $2.21
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
MMBD1503A
Rectifiers Hgh Cond Low Lkg Dio
Fairchild Semiconductor
1: $0.23
FDP33N25
MOSFET 250V N-Channel MOSFET
Fairchild Semiconductor
1: $1.52
FQPF10N50CF
MOSFET 500V N-Ch MOSFET
Fairchild Semiconductor
1: $1.72
BC847,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
BAW74
Rectifiers 50V 200mA DUAL
Fairchild Semiconductor
1: $0.14
BZG03C200TR
Zener Diodes 200 Volt 600W 5%
Vishay Semiconductors
1: $0.24
BAS20,235
Diodes - General Purpose, Power, Switching DIODE S ...
NXP Semiconductors
1: $0.13
DEBB33F222KA3B
Ceramic Disc Capacitors 2200pF 3150volts B 10%
Murata Electronics
1: $0.67
B45196H3226M309
Tantalum Capacitors - Solid SMD 16volts 22uF 20%
Kemet
1: $0.49
GRM32DR71E106KA12K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.85
KA78L12AMTF
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.57
LP2950ACDT-5.0G
Low Dropout Regulators - LDO 5V 100mA Low Power
ON Semiconductor
1: $0.84
KBP206G
Bridge Rectifiers 2.0A 600V
Diodes Inc.
1: $1.01
782485/55C
Power Transformers 5Vin 6Vout 200mA 2500Vrms
Murata Power Solutions
1: $1.36
Si8231BB-B-IS
Isolator Interface IC 0.5A PWM Input
Silicon Labs
1: $1.63
302-10-RC
Thick Film Resistors - SMD 1/10WATT 10OHMS 1%
Xicon
5000: $0.00
FDPF8N60ZUT
MOSFET 600V 6.5A N-Chan FRFET UniFET
Fairchild Semiconductor
580: $0.90

117840523