|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDPC8014S
Manufacturer Part #:

FDPC8014S

Manufacturer:

Description:
MOSFET PT9 N 30/12 & PT9 N 25/12 S in PowerClip 56
Mouser Online Catalog Page 725, Mouser Online Catalog
PDF Page 725, PDF Catalog Page
FDPC8014S Datasheet FDPC8014S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: Power-56-8
Number of Channels: 2 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 25 V
Id - Continuous Drain Current: 20 A
Rds On - Drain-Source Resistance: 3.8 mOhms
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Configuration: Dual Asymmetric
Fall Time: 2 ns, 4 ns
Forward Transconductance - Min: 182 S, 315 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.1 W, 2.3 W
Rise Time: 2 nS, 6 nS
Series: FDPC8014S
Factory Pack Quantity: 3000
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 24 ns, 47 ns
Typical Turn-On Delay Time: 8 ns, 16 ns
Unit Weight: 0.007328 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ETPF1000M5H Tantalum Capacitors - Polymer SMD 5,515
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 416
54819-0589 USB Connectors 1,041
T520X477M006ATE018 Tantalum Capacitors - Polymer SMD 678
FDPC8016S MOSFET 2,052
STD25NF10T4 MOSFET 1,058
MGA-13316-BLKG RF Amplifier 697
TPS40322RHBT Switching Controllers 762
LM75BIMM-5+ Board Mount Temperature Sensors 180
Real Time Availability
Stock:
6,633 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.10
10:
$2.49
100:
$2.27
250:
$2.05
500:
$1.84
$1.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.47
$1.35
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170644551 118752299 102030732 114653225 123994918 124993488 181726193 132190936 147914401 152093491 126203890 152754611 197847692