Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDP8860
Manufacturer Part #:

FDP8860

Manufacturer:

Description: MOSFET 30V N-Channel PowerTrench MOSFET
Silverlight Page 639, Mouser Enhanced Catalog
PDF Page 639, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 30 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 80 A
Resistance Drain-Source RDS (on): 0.0025 Ohms
Configuration: Single
Maximum Operating Temperature: + 175 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Fall Time: 59 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 254 W
Rise Time: 135 ns
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 64 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
327 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.43
  10: $1.96
  100: $1.57
  500: $1.37
  1,000: $1.14
  2,500: $1.02
  10,000: $0.984
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
FDP036N10A
MOSFET PT5 NCH 100V 3.6Mohm PowerTrench MOSFET
Fairchild Semiconductor
1: $5.09
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
LM317TG
Linear Regulators - Standard 1.5A ADJ 1.2-37V Posi ...
ON Semiconductor
1: $0.54
FDP8440
MOSFET 40V N-Channel Power Trench
Fairchild Semiconductor
1: $4.86
FQP47P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $2.25
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
DS1742-100+
Real Time Clock Timekeeping NV RAM
Maxim Integrated
1: $26.00
SUP75P03-07-E3
MOSFET 30V 75A 187W
Vishay/Siliconix
1: $2.25
L6599AD
Voltage Mode PWM Controllers Hi-Volt Resonant Cont ...
STMicroelectronics
1: $3.49
NHD-0216SZ-NSW-BBW
LCD Character Display Modules & Accessories STN- B ...
Newhaven Display
1: $21.70
CGA4J1X7R0J106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.41
FDP8030L
MOSFET N-Ch PowerTrench Logic Level
Fairchild Semiconductor
1: $6.60
ECW-F2W474JAQ
Film Capacitors 0.47uF 450VDC 5%
Panasonic Electronic Components
1: $0.54
MAX4685EUB+
Analog Switch ICs .5/.8Ohm Dual SPDT Analog Switch
Maxim Integrated
1: $3.88
BAT54A
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.19
BAT54C
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.19
ASSR-V622-002E
Solid State Relays - PCB Mount SSR(GP+2A)
Avago Technologies
1: $3.75
FDP8874
MOSFET 30V 114A 5.3 OHM N-CH
Fairchild Semiconductor
1: $1.66
FAN6208MY
Power Driver ICs Secndary Synchronous Rectifier Co ...
Fairchild Semiconductor
1: $2.01

161901158 116944294