Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDP8440
Manufacturer Part #:

FDP8440

Manufacturer:

Description: MOSFET 40V N-Channel Power Trench
Mouser Online Catalog Page 738, Mouser Online Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 277 A
Vds - Drain-Source Breakdown Voltage: 40 V
Rds On - Drain-Source Resistance: 2.2 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 306 W
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Fall Time: 290 ns
Minimum Operating Temperature: - 55 C
Rise Time: 130 ns
Series: FDP8440
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 435 ns
Unit Weight: 0.063493 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
270 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.63
  10: $3.72
  100: $3.05
  500: $2.74
  1,000: $2.31
  2,500: $2.20
  5,000: $2.11
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0454
System-On-Modules - SOM RCM2200 RABBITCORE
Rabbit Semiconductor
1: $55.00
1590BBK
Enclosures, Boxes, & Cases Diecast Aluminum Box 1. ...
Hammond Manufacturing
1: $8.65
1590B
Enclosures, Boxes, & Cases Diecast, Unpainted 4.39 ...
Hammond Manufacturing
1: $7.00
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
66506-9
Standard Circular Connector PIN CONTACT 24-20AWG s ...
TE Connectivity / AMP
1: $0.26
5748676-1
D-Sub Backshells KIT W/GROMMETS 9P .32"
TE Connectivity / AMP
1: $4.83
W31-X2M1G-7.50
Circuit Breakers 7.5A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $29.52
W31-X2M1G-20
Circuit Breakers 20A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $29.54
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.28
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.08
BJ79-7
RF Connectors / Coaxial Connectors TRB BLKD Jack, ...
Trompeter / Cinch Connectivity Solutions
1: $33.90
FN2030-20-06
Power Line Filters 20A Fast-on
Schaffner
1: $21.14
S02-08-R
Solder & Shield Tubing S-SLEEVE SHLD TRMNTR
TE Connectivity / Raychem
1: $1.95
C0603C104K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.10
FDP5800
MOSFET 60V N-Ch Logic Level MOSFET
Fairchild Semiconductor
1: $2.24
FDP7030BL
MOSFET N-Ch PowerTrench Logic Level
Fairchild Semiconductor
1: $1.18
FDP6030BL
MOSFET N-Ch PowerTrench Logic Level
Fairchild Semiconductor
1: $1.30
SBL2040CT-E3/45
Schottky Diodes & Rectifiers 20 Amp 40 Volt Dual
Vishay Semiconductors
1: $1.19
ERJ-8ENF4990V
Thick Film Resistors - SMD 1206 499ohms 1% Toleran ...
Panasonic
1: $0.10

170644551 118752299 114653225 197847692 132190936 147914401 102030732 123994918