|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDP6030BL
Manufacturer Part #:

FDP6030BL

Manufacturer:

Description:
MOSFET N-Ch PowerTrench Logic Level
Mouser Online Catalog Page 724, Mouser Online Catalog
PDF Page 724, PDF Catalog Page
FDP6030BL Datasheet FDP6030BL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 40 A
Rds On - Drain-Source Resistance: 15 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 175 C
Packaging: Tube
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 8 ns
Forward Transconductance - Min: 30 S
Minimum Operating Temperature: - 65 C
Pd - Power Dissipation: 60 W
Rise Time: 11 ns
Series: FDP6030
Factory Pack Quantity: 800
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: FDP6030BL_NL
Unit Weight: 0.063493 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 140,046
NDP6020P MOSFET 1,899
NE555P Timers & Support Products 23,674
G3VM-62C1 Solid State Relays - PCB Mount 633
M20-7821446 Headers & Wire Housings 2,924
SN74LVC1G07DBVR Buffers & Line Drivers 13,826
TL431AIDR Voltage References 8,382
REE-0505S Isolated DC/DC Converters 651
MCP1826S-3302E/AB LDO Voltage Regulators 650
Real Time Availability
Stock:
1,274 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.29
10:
$1.04
100:
$0.80
500:
$0.707
$0.558
$0.493
$0.483
$0.475
$0.439

To add to a project, please Log In.

116944294 161901158 170644551 118752299 123994918 102030732 124993488 147914401 132190936 181726193 197847692