Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDP3205
Manufacturer Part #:

FDP3205

Manufacturer:

Description: MOSFET 55V N-Channel PowerTrench
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 55 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 100 A
Resistance Drain-Source RDS (on): 0.0075 Ohms
Configuration: Single
Maximum Operating Temperature: + 175 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Fall Time: 18 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 150 W
Rise Time: 147 ns
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 42 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
IRF640PBF
MOSFET N-Chan 200V 18 Amp
Vishay/Siliconix
1: $2.04
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
SG3524N
Voltage Mode PWM Controllers Regulating Pulse Widt ...
Texas Instruments
1: $0.95
PV36W103C01B00
Trimmer Resistors - Through Hole 10Kohms 10mm Squa ...
Murata Electronics
1: $1.69
LR8N3-G
Linear Regulators - Standard 450V Adj 3 Termnl
Supertex
1: $1.03
5558065-1
Ethernet & Telecom Connectors 1 PORT 10P
TE Connectivity / AMP
1: $3.12
K10P-11D15-12
General Purpose Relays DPDT SOCKET MT 12VDC
TE Connectivity / P&B
1: $8.96
BK/HBH-I
Fuse Holders For PCB Horizontal Mount
Cooper Bussmann
1: $6.98
OD103JE
Carbon Composition Resistors 1/4watt 10K 5% Carbon ...
Ohmite
1: $0.42
LM358N
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.34
CR1206-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.05
CFS1/4CT52R101G
Carbon Film Resistors - Through Hole 100 OHM 2% 1/ ...
KOA Speer
1: $0.32
P160KN-0QD15B1K
Potentiometers 16mm 1Kohm
BI Technologies
1: $0.88
AVE106M25C12T-F
Aluminum Electrolytic Capacitors - SMD 10uF 25V 85 ...
Cornell Dubilier
1: $0.10
AVE107M25X16T-F
Aluminum Electrolytic Capacitors - SMD 100uF 25V 8 ...
Cornell Dubilier
1: $0.13
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
640454-3
Headers & Wire Housings POLARIZED HEADER 3P Straig ...
TE Connectivity / AMP
1: $0.17
CR1206-FX-1003ELF
Thick Film Resistors - SMD 100K 1%
Bourns
1: $0.05
CR1206-FX-1402ELF
Thick Film Resistors - SMD 14K 1%
Bourns
1: $0.05
CR1206-FX-3901ELF
Thick Film Resistors - SMD 3.9K 1%
Bourns
1: $0.05

000000001