|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDP13AN06A0
Manufacturer Part #:

FDP13AN06A0

Manufacturer:

Description:
MOSFET 60V 62a 0.0135 Ohm
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Id - Continuous Drain Current: 62 A
Rds On - Drain-Source Resistance: 13.5 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 175 C
Packaging: Tube
Channel Mode: Enhancement
Brand: Fairchild Semiconductor
Configuration: Single
Fall Time: 26 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 115 W
Rise Time: 96 ns
Series: FDP13AN06A0
Factory Pack Quantity: 400
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 44 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: FDP13AN06A0_NL
Unit Weight: 0.050717 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
MOSFET 60V 50a .15 Ohms/VGS=1V

000000001