|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDN359AN
Manufacturer Part #:

FDN359AN

Manufacturer:

Description:
MOSFET SSOT-3 N-CH 30V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SSOT-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 2.7 A
Rds On - Drain-Source Resistance: 37 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 9.5 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 500 mW
Rise Time: 13 ns
Series: FDN359
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: FDN359AN_NL
Unit Weight: 0.001058 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,455
STPS2150A Schottky Diodes & Rectifiers 87,439
TPS62140RGTR Voltage Regulators - Switching Regulators 7,497
FDN360P MOSFET 5,126
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,935
CRCW08051K00FKEA Thick Film Resistors - SMD 348,222
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 722,522
2N7002LT1G MOSFET 294,938
CRCW08050000Z0EA Thick Film Resistors - SMD 540,630
CRCW0805100KFKEA Thick Film Resistors - SMD 276,083
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.71
10:
$0.53
100:
$0.333
$0.249
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.213
$0.187
$0.179
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170644551 118752299 124993488 181726193 197847692 123994918 132190936 147914401