Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FDMS9600S
Manufacturer Part #:

FDMS9600S

Manufacturer:

Description:
MOSFET 30V PowerTrench
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 12 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 8.5 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 2.5 W
Mounting Style: SMD/SMT
Package / Case: MLP-8
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Dual
Fall Time: 12 ns, 32 ns
Minimum Operating Temperature: - 55 C
Rise Time: 6 ns, 11 ns
Series: FDMS9600S
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 42 ns, 54 ns
Unit Weight: 0.000317 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EN5322QI Voltage Regulators - Switching Regulators 7,419
EN5336QI Voltage Regulators - Switching Regulators 3,048
TPS51200DRCR LDO Voltage Regulators 11,820
T520V337M004ATE025 Tantalum Capacitors - Polymer SMD 2,196
BLM15EG221SN1D EMI Filter Beads, Chips & Arrays 44,976
EN5335QI Voltage Regulators - Switching Regulators 950
SN74CB3T3306DCTR Digital Bus Switch ICs 3,138
M24C02-RMC6TG EEPROM 4,833
C1005X6S0G475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,132
SN74AVC4T774PW Translation - Voltage Levels 1,002
Real Time Availability
Stock:
1,193 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.78
  10: $2.24
  100: $1.79
  500: $1.57
  1,000: $1.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.16
  9,000: $1.12
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125225885 170644551 118752299 114653225 132190936 197847692 181726193 123994918 102030732 147914401