|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMS8680
Manufacturer Part #:

FDMS8680

Manufacturer:

Description:
MOSFET 30V N-CHANNEL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: Power-56-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 14 A
Rds On - Drain-Source Resistance: 8.5 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Channel Mode: Enhancement
Configuration: Single Quad Drain Triple Source
Fall Time: 2 ns
Forward Transconductance - Min: 72 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.5 W
Rise Time: 3 ns
Series: FDMS8680
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 0.002402 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,275
ABS07-32.768KHZ-T Crystals 39,369
FDMS7572S MOSFET 1,636
MMSD914T1G Diodes - General Purpose, Power, Switching 38,866
LP2992IM5-1.5/NOPB LDO Voltage Regulators 3,940
NCP5212AMNTXG Switching Controllers 3,199
RK73H1ETTP1300F Thick Film Resistors - SMD 30,012
RK73H1ETTP24R9F Thick Film Resistors - SMD 131,749
FDMS8670AS MOSFET 1,166
Real Time Availability
Stock:
2,970 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.94
10:
$0.756
100:
$0.581
500:
$0.513
$0.405
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.359
$0.323
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

170644551 118752299 181726193 197847692 102030732 114653225 124993488 132190936 147914401 123994918