|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FDMS86255
Manufacturer Part #:

FDMS86255

Manufacturer:

Description:
MOSFET PT5 150V/20V Nch PowerTrench MOSFET
Mouser Online Catalog Page 727, Mouser Online Catalog
PDF Page 727, PDF Catalog Page
FDMS86255 Datasheet FDMS86255 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: Power-56-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 150 V
Id - Continuous Drain Current: 45 A
Rds On - Drain-Source Resistance: 25 mOhms
Vgs th - Gate-Source Threshold Voltage: 4 V
Qg - Gate Charge: 63 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Fairchild Semiconductor
Fall Time: 12 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 113 W
Rise Time: 10 ns
Series: FDMS86255
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 34 ns
Unit Weight: 0.001993 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDMT800120DC MOSFET 2,923
FDB035N10A MOSFET 2,168
TPS54340DDAR Voltage Regulators - Switching Regulators 13,126
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 264,027
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 368,921
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,643
FH28-40S-0.5SH(05) FFC & FPC Connectors 2,935
5.0SMDJ24A TVS Diodes - Transient Voltage Suppressors 4,032
EEU-EB2E470 Aluminum Electrolytic Capacitors - Leaded 971
Real Time Availability
Stock:
4,766 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.79
10:
$3.04
100:
$2.77
250:
$2.50
500:
$2.24
$1.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.79
$1.64
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

198622683 170644551 118752299 181726193 123994918 124993488 147914401 132190936 197847692